Print Page
Product Information
Product Overview
Delivering reliability for office and web applications; WD Blue internal hard drives are ideal for use as primary drives in desktop PCs and for office applications.
- Data Lifeguard™ for increased data protection
- Greater mechanical reliability with Shock Guard™
- Average latency of 4.2ms
- 8.9ms average seek time
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
7200rpm
Product Range
WD Blue
Drive Size
3.5"
Hard Drive Capacity
500GB
Cache Size
32MB
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44