Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SSATAIDE
Order Code3877695
Also Known AsGTIN UPC EAN: 0065030851091
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SSATAIDE
Order Code3877695
Also Known AsGTIN UPC EAN: 0065030851091
Technical Datasheet
Convert FromUSB 3.0
Convert ToSATA/IDE HDD
Product Range-
SVHCTo Be Advised
Product Overview
The Startech USB3SSATAIDE lets you connect a bare hard drive directly to your computer via a USB 3.0 CONNECTION with no enclosure required. The compact design features built-in connections for both 2.5" and 3.5" size SATA and IDE hard drives for complete versatility.
- Compact and easily portable USB HDD adaptor for SATA and IDE drives
- Plug & play design with hot swap support
- LED indicators for drive activity and USB link status
- SuperSpeed USB 3.0 interface with transfer speeds up to 5Gb/s
- Backwards compatible with USB 2.0
- OS independent hardware, no software or drivers required
- 2 Year manufacturer warranty
Contents
Adaptor, AC adaptor (UK/EU/AU/NA), SATA data cable, power adaptor breakout cable and user guide
Technical Specifications
Convert From
USB 3.0
Product Range
-
Convert To
SATA/IDE HDD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42