Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCDP2DP14UCPB
Order Code4068251
Also Known AsGTIN UPC EAN: 0065030883641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.840 ($113.124) |
Price for:Each
Minimum: 1
Multiple: 1
$102.84 ($113.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP14UCPB
Order Code4068251
Also Known AsGTIN UPC EAN: 0065030883641
Technical Datasheet
Convert FromUSB-C
Convert ToDisplayPort, USB-C
Product Range-
SVHCTo Be Advised
Product Overview
Compact and easily portable adaptor that outputs a high definition DisplayPort video from a USB-C port, ideal for use with MacBooks and Microsoft Surface devices. Supports video resolutions up to 8K with HDR and features Power Delivery to charge the host device at the same time.
- Active DisplayPort 1.4 adaptor
- Supports resolutions up to 8K (30Hz), backwards compatible with 4K and Full HD devices
- Features HBR3 functionality with up to 32.4Gb/s bandwidth
- 7.1 Channel sound audio specification
- Simultaneously charge the host device with 60W Power Delivery
- Compatible with Thunderbolt 3 ports
- Supports Windows 8/10 and macOS 10.12-10.15
- 3 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor. Source & destination must support DisplayPort 1.4 to achieve 8K resolution.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DisplayPort, USB-C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027