Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoCDP2DPHDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4068259
Also Known AsGTIN UPC EAN: 0065030884433
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.300 ($99.330) |
Price for:Each
Minimum: 1
Multiple: 1
$90.30 ($99.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPHDCopy
Manufacturer Standard Lead Time7 weeks
Order Code4068259
Also Known AsGTIN UPC EAN: 0065030884433
Technical Datasheet
Convert FromUSB-C
Convert ToDisplayPort, HDMI
Product Range-
SVHCTo Be Advised
Product Overview
Simple and convenient 2-in-1 video adaptor that lets you connect either a DisplayPort or HDMI display to an available USB-C port, providing extra connectivity options and 4K output for Macbooks and laptops.
- Supports display resolutions up to 4K UHD (3840x2160 @60Hz)
- HDR Support delivers sharper image quality for compatible devices
- 7.1 Channel audio output specification
- Compliant with HDMI 2.0 and DisplayPort 1.2
- Compact & lightweight design for maximum portability
- Durable aluminium construction
- Plug and play, no drivers required
- 3 Year manufacturer warranty
Notes
Note: Source device must support DP Alt Mode. Adaptor only supports a single display and will not output to HDMI and DisplayPort simultaneously.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DisplayPort, HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08