Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSB32HDVGA
Order Code4068248
Also Known AsGTIN UPC EAN: 0065030886826
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $161.520 ($177.672) |
| 5+ | $158.290 ($174.119) |
Price for:Each
Minimum: 1
Multiple: 1
$161.52 ($177.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Convenient and easily portable 2-in-1 display adaptor that lets you quickly create a dual-screen workstation; mirror or extend content to both outputs simultaneously with up to 4K resolution on HDMI and 1080p Full HD on VGA.
- Supports resolutions up to 4K UHD 30Hz (HDMI) and 1920x1080 60Hz (VGA)
- HDMI supports 7.1 channel audio specification
- Powered by USB 3.0 connection, no PSU required
- 109mm Lead length
- 3 Years manufacturer warranty
Contents
Adaptor only
Notes
Note: This adaptor uses a Silicon Motion chipset, if you use additional USB adaptors or docking stations avoid devices with DisplayLink, MCT or Fresco chipsets to avoid interference.
Technical Specifications
Convert From
USB-A 3.0
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12