Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT9740Copy
Order Code4261289
Also Known AsGTIN UPC EAN: 5013969249576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $271.800 ($298.980) |
| 6+ | $266.370 ($293.007) |
| 12+ | $260.930 ($287.023) |
Price for:Each
Minimum: 1
Multiple: 1
$271.80 ($298.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CK power tool battery light is a robust site light featuring adjustable LED illumination for versatile lighting options. Designed with a heavy-duty IK08 rating, it offers increased impact resistance for durability in demanding environments. Equipped with a tactile on/off switch and a brightness adjustment function, users can easily control the intensity of the light.
- High powered site light with adjustable LED
- Heavy duty IK08 rated design for increased impact resistance
- Tactile on/off switch with +/- brightness function
- CKlearView LED for accurate colour rendering
- 4x Selectable power output
- Integrated pivot stand to adjust working angle
- IP65 rated against dust and water ingress
- Threaded base for tripod mounting
- Battery level indicator
- Compatible with standard 18V power tool batteries using the included adaptors (eg. Bosch, Dewalt, Makita, Metabo and Milwaukee)
Technical Specifications
Length
202mm
Light Source
LED
Supply Voltage
18V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82