Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $139.320 ($153.252) |
Price for:Each
Minimum: 1
Multiple: 1
$139.32 ($153.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
7TCA091720R0157 is a luminaire PrimEvo Twinspot.
- Escape route lighting function, 67.39mA nominal current LED
- Wall surface mounting, 220 to 240V rated voltage
- IP20 degree of protection, 6.5W, 15.5V·A power consumption
- IK10 impact resistance rating, A++ energy efficiency class
- 1 number of lighting heads, 6000K colour temperature
- Standby mode 220lm illuminance, plastic matt cover material
- 2 number of batteries, plastic housing material
- Nickel-metal hydride battery chemical composition
- Industrial battery, white housing colour
- Dimension is 53 x 186 x 108mm (H x D x W)
Technical Specifications
Length
186mm
Width
108mm
Operating Temperature Max
40°C
Depth
53mm
IP / NEMA Rating
IP20
Product Range
PrimEvo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5