Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $533.490 ($586.839) |
Price for:Each
Minimum: 1
Multiple: 1
$533.49 ($586.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Serenga 2 escape route, recessed luminaire
- Rated voltage (Ur) is 220 to 240VAC
- 3W power consumption (at Pcons), 1 number of lighting head
- Current controlled ballast, LED not exchangeable lamp type
- Built-in mounting, white aluminium housing
- Standby mode 203lm illuminance, automatic self test
- Industrial battery, 5600K colour temperature (at Tcol)
- IP42 degree of protection
- 100mm product net width, 38mm product net height, 226mm product net depth/length
- Ambient temperature range from 5°C to 40°C
Technical Specifications
Length
226mm
Width
100mm
Operating Temperature Max
40°C
Depth
38mm
IP / NEMA Rating
IP42
Product Range
Serenga 2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58