Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00579Copy
Manufacturer Standard Lead Time25 weeks
Order Code2843341
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.820 ($51.502) |
| 3+ | $44.410 ($48.851) |
Price for:Each
Minimum: 1
Multiple: 1
$46.82 ($51.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Stay safe in the event of a power failure with this Pro-Elec maintained LED emergency exit sign. Designed to shine continuously in areas where people are unfamiliar with the exits. A maintained emergency light, so if the power fails, the light fitting switches to battery mode to illuminate the exits. The emergency bulkhead is connected to your mains, making it easy to install and run. 30x LED lights make up the 5W fitting shine with 60 lumens - bright enough to be always observable to those in the room.
- 30x Ultra-bright, white LEDs
- 24-Hour recharging time
- Over-charge and over-discharge protection
- Continuous illumination for more than 3 hours
- 3.6V, 1.8Ah, Ni-MH battery
- Wall mountable
- Supply Voltage: 220 - 240V AC
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Length
192mm
Width
392mm
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
Depth
27mm
IP / NEMA Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.942