Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.120 ($91.432) |
| 5+ | $79.200 ($87.120) |
| 10+ | $75.730 ($83.303) |
| 50+ | $75.360 ($82.896) |
Product Information
Product Overview
LCM-60KN series is a 60W AC/DC constant current mode output LED driver featuring the multiple levels selectable by dip switch and the KNX interface to avoid using the complicated KNX-DALl gateway. ln addition, LCM-60KN is equipped with push dimming and synchronization so as to provide the optimal design flexibility for LED lighting system. Application includes LED indoor lighting, LED office lighting, LED architectural lighting, LED panel lighting. Approved by ENEC BS EN/EN61347-1, BS EN/EN61347-2-13, BS EN/EN62384 independent, BIS IS15885(Part2/Sec13), EAC TP TC 004 approved, GB19510.14 and GB19510.1(by request), according to BS EN/EN50172, BS EN/EN 60598-2-22, BS EN/EN61347-2-13. It features function such as manual dim, operation hours, power consumption feedback and log/linear curve selection.
- Input voltage range from 180 to 295VAC or 220 to 392VDC , output voltage range from 2 to 90VDC
- Constant current mode output with multiple levels selectable by dip switch
- Efficiency is 91%, support emergency lighting(EL)
- Flicker free design
- KNX/ElB protocol
- KNX push dimming, with standby power consumption of <lt/>0.5W
- integrated constant light output
- integrated KNX push button interface
- Synchronization up to 10units
- 3 years warranty
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Lighting
42VDC
Constant Current
295V
No SVHC (04-Feb-2026)
60.3W
1.4A
180V
LCM-60KN
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate