Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4027GJ-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3357878RL
Cut Tape3357878
Your Part Number
1,473 total stock globally
Need more?
1,473 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.600 ($2.860) |
| 10+ | $1.740 ($1.914) |
| 50+ | $1.650 ($1.815) |
| 100+ | $1.550 ($1.705) |
| 250+ | $1.450 ($1.595) |
| 500+ | $1.420 ($1.562) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4027GJ-PCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel3357878RL
Cut Tape3357878
Technical Datasheet
TopologyBuck-Boost, Flyback
LED Driver TypeIsolated
Input Voltage Min12V
Input Voltage Max28V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBuck-Boost, Flyback
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency-
Product Overview
- Primary side control offline LED controller with active PFC, NTC, PWM dimming in TSOT23-8 package
- Real current control without secondary feedback circuit
- <lt/>2% line/load regulation
- NTC thermal current fold-back
- High PF (≥0.9) over universal input voltage
- Valley switching mode for improved efficiency
- Brown-out protection, overvoltage protection and short circuit protection
- Overtemperature protection, primary side overcurrent protection
- Cycle-by-cycle current limit, VCC undervoltage lockout protection
- Auto-restart function
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Buck-Boost, Flyback
Input Voltage Min
12V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Buck-Boost, Flyback
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
28V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001