Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7018ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4308118RL
Cut Tape4308118
Product RangeMULTILED Series
Also Known AsSFH 7018A, Q65113A6157
Your Part Number
429 total stock globally
Need more?
429 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.991 | $0.99 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.991 ($1.0901) |
| 10+ | $0.984 ($1.0824) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7018ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4308118RL
Cut Tape4308118
Product RangeMULTILED Series
Also Known AsSFH 7018A, Q65113A6157
Technical Datasheet
Product RangeMULTILED Series
LED ColourHyper Red, Infrared, True Green
Viewing Angle120°
Forward Voltage @ TestHR 1.9V, IR 1.3V, TG 2.3V
Wavelength / ColourHR 655nm, IR 940nm, TG 532nm
Luminous Flux / Colour-
Forward Current @ Test / ColourHR 20mA, IR 20mA, TG 20mA
Forward Current MaxHR 40mA, IR 80mA, TG 200mA
Power Dissipation PdHR 38mW, IR 26mW, TG 46mW
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTILED Series
Viewing Angle
120°
Wavelength / Colour
HR 655nm, IR 940nm, TG 532nm
Forward Current @ Test / Colour
HR 20mA, IR 20mA, TG 20mA
Power Dissipation Pd
HR 38mW, IR 26mW, TG 46mW
LED Colour
Hyper Red, Infrared, True Green
Forward Voltage @ Test
HR 1.9V, IR 1.3V, TG 2.3V
Luminous Flux / Colour
-
Forward Current Max
HR 40mA, IR 80mA, TG 200mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001