Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430GCopy
Manufacturer Standard Lead Time10 weeks
Order Code2839902
Product RangeXLamp EasyWhite CXA1304
Your Part Number
29 total stock globally
100 more incoming. You can reserve stock now
29 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.230 ($2.453) |
| 10+ | $2.110 ($2.321) |
| 25+ | $2.090 ($2.299) |
| 50+ | $2.060 ($2.266) |
| 100+ | $1.710 ($1.881) |
| 500+ | $1.610 ($1.771) |
Price for:Each
Minimum: 1
Multiple: 1
$2.23 ($2.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1304-0000-000N00B430GCopy
Manufacturer Standard Lead Time10 weeks
Order Code2839902
Product RangeXLamp EasyWhite CXA1304
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max80
Power Rating10W
Luminous Flux @ Test410lm
Forward Current @ Test100mA
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3000K
COB Length13.35mm
COB Width13.35mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test113.8lm/W
Light Emitting Surface6mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXA1304
Technical Specifications
COB Colour
Warm White
Power Rating
10W
Forward Current @ Test
100mA
Forward Voltage VF Typ
36V
COB Length
13.35mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
6mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXA1304
Colour Rendering Index Max
80
Luminous Flux @ Test
410lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
13.35mm
Lumens / Watt @ Current Test
113.8lm/W
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536