Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTORADEX
Manufacturer Part No00711200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4759327
Your Part Number
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $171.170 ($188.287) |
Price for:Each
Minimum: 1
Multiple: 1
$171.17 ($188.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTORADEX
Manufacturer Part No00711200Copy
Manufacturer Standard Lead Time13 weeks
Order Code4759327
Technical Datasheet
Processor Core TypeARM Cortex A53 Single Core, ARM Cortex M4F Single Core
Core NumberAM6231xKGGHHALW
Silicon Family NameVerdin AM62
Processor Speed1GHz
RAM Memory Size512MB
Kit ContentsComputer-On-Module AM6231xKGGHHALW
Operating SystemTorizon Embedded Linux, FreeRtos, Zephyr RTOS
Operating Temperature Range0°C to 70°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Product Overview
00711200 is a Verdin AM62 Solo 512MB V1.2A System on Module (SoM). This is a compact and robust System on Module (SoM) based on the Texas Instruments AM623 SoC, targets a wide range of applications, including industrial automation, medical, transportation, smart cities, test and measurement and many more.
- CPU: 1× Arm Cortex-A53 (up to 1GHz), 1× Cortex-M4F (400MHz)
- Memory: 512MB LPDDR4 RAM (with inline ECC), 4GB eMMC flash (2D MLC), 2kbit (256 × 8bits) I2C EEPROM
- Low speed interfaces: includes 104 GPIOs, 4× I2C, 3× CAN FD, 6× PWM, 5× SPI, 9× UART
- Analog and audio interfaces: 4× analogue input, 2x McASP (I2S or TDM) digital audio
- Camera and display interfaces: 1× Quad-Lane MIPI CSI-2 camera, 1× LVDS (up to 1920×1080)
- Interfaces: SDIO/SD/MMC storage, 1x USB 2.0 host and 1x USB 2.0 OTG
- Networking: Ethernet (GBE with TSN + 2nd RGMII)
- Power supply: 3.135V to 5.5V, 1.8V I/O
- Temperature range from 0°C to +70°C
- Module dimensions is 69.6 x 35.0 x 6.0mm
Technical Specifications
Processor Core Type
ARM Cortex A53 Single Core, ARM Cortex M4F Single Core
Silicon Family Name
Verdin AM62
RAM Memory Size
512MB
Interfaces
CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB
Operating Temperature Range
0°C to 70°C
SVHC
No SVHC (25-Jun-2025)
Core Number
AM6231xKGGHHALW
Processor Speed
1GHz
Kit Contents
Computer-On-Module AM6231xKGGHHALW
Operating System
Torizon Embedded Linux, FreeRtos, Zephyr RTOS
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001