Print Page
530805-80
Mount, Miniflex, Steel, 50 SBR, 46 x 15 mm, M10, 10 to 40 kg Load
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAULSTRA
Manufacturer Part No530805-80
Order Code7111460
Your Part Number
Technical Datasheet
41 total stock globally
Need more?
41 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.740 ($28.314) |
Price for:Each
Minimum: 1
Multiple: 1
$25.74 ($28.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 530805-80 is a black MINIFIX Mounting comprises an elastomer pad with an anti-slip ridged surface and a threaded stud allowing accurate height adjustment of equipment. It is delivered complete with fixing nuts and washers. MINIFIX mounting nuts and screws are made of steel. It is suitable for use with installation of equipment such as electrical or electronic enclosures, equipment for the food industry, laboratory equipment and household appliances.
- 80 Nitrile Hardness
- M10 Stud
- 25 to 100daN Load range
Applications
Test & Measurement, Medical, Consumer Electronics, Industrial
Technical Specifications
External Depth
-
External Diameter
46mm
Product Range
-
Bore Diameter Nom
-
Weight
80g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08