Print Page
512251
Stop, Shock Absorber, Progressive, Conical, 25.5 x 19 mm, M8, 3 Joules
Image is for illustrative purposes only. Please refer to product description.
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.190 ($14.509) |
| 5+ | $13.170 ($14.487) |
| 10+ | $13.150 ($14.465) |
| 20+ | $13.050 ($14.355) |
| 50+ | $12.940 ($14.234) |
Price for:Each
Minimum: 1
Multiple: 1
$13.19 ($14.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 512251 is a Conical Progressive Stop for shock absorption. This stop features highly deformable allowing high energies to be absorbed, progressive absorption of energy due to the carefully designed shape, quiet and avoid hammering and deterioration of equipment.
- 9J Exceptional shock energy
Applications
Industrial
Technical Specifications
External Depth
19mm
External Diameter
25.5mm
Product Range
-
Bore Diameter Nom
-
Weight
20g
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02