Print Page
Image is for illustrative purposes only. Please refer to product description.
78 total stock globally
Need more?
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.070 ($7.777) |
| 5+ | $6.580 ($7.238) |
| 10+ | $5.510 ($6.061) |
| 20+ | $5.350 ($5.885) |
| 50+ | $4.590 ($5.049) |
Price for:Each
Minimum: 1
Multiple: 1
$7.07 ($7.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3234.2003
Order Code3057124
Technical Datasheet
External Height - Imperial1.57"
External Height - Metric40mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial3.54"
External Width - Metric90mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3234.2003 is a black ergonomic design Tray Handle made of ABS. It is suitable for devices and housings with a wall thickness of 0.75 to 1.5mm. The installation is carried out by pushing the handle into the mounting hole, where it clips in.
- 750N Carrying capacity per pair
Applications
Industrial
Technical Specifications
External Height - Imperial
1.57"
External Diameter - Imperial
-
External Width - Imperial
3.54"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Metric
90mm
Handle Type
Tray
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012