Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No3316.1541Copy
Manufacturer Standard Lead Time16 weeks
Order Code1004247
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.860 ($65.846) |
| 5+ | $50.320 ($55.352) |
| 10+ | $46.460 ($51.106) |
| 20+ | $45.170 ($49.687) |
Price for:Each
Minimum: 1
Multiple: 1
$59.86 ($65.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3316.1541Copy
Manufacturer Standard Lead Time16 weeks
Order Code1004247
Technical Datasheet
External Height - Imperial6.83"
External Height - Metric173.6mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.13"
External Width - Metric28.6mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3316.1541 is a 2-component plastic Bow-type Handle connects functionality and look through the choice of different materials. The basic material ensures carrying capacity and is supplemented by the good haptic characteristics of the second component in the handle range. The choice of shape and material reliably prevent the slipping of the hand.
- 750N Carrying capacity
Applications
Industrial
Contents
Handle, Hexagon socket head screw (M8x40), Ø8 Washers and M8 Nuts.
Technical Specifications
External Height - Imperial
6.83"
External Diameter - Imperial
-
External Width - Imperial
1.13"
Handle Material
Plastic
Product Range
-
External Height - Metric
173.6mm
External Diameter - Metric
-
External Width - Metric
28.6mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02