Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No270.2Copy
Manufacturer Standard Lead Time17 weeks
Order Code861285
Your Part Number
248 total stock globally
Need more?
248 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.960 ($14.256) |
| 5+ | $12.430 ($13.673) |
| 10+ | $10.220 ($11.242) |
| 20+ | $10.060 ($11.066) |
| 50+ | $9.340 ($10.274) |
Price for:Each
Minimum: 1
Multiple: 1
$12.96 ($14.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.2Copy
Manufacturer Standard Lead Time17 weeks
Order Code861285
Technical Datasheet
External Height - Imperial1.26"
External Height - Metric32mm
External Diameter - Imperial0.31"
External Diameter - Metric8mm
External Width - Imperial0.31"
External Width - Metric8mm
Handle MaterialSteel
Handle TypeRound
Product Range-
Product Overview
The 270.2 is a Bow-type Handle made of chrome-plated steel with chrome-plated mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is suitable for pulling, pushing and lifting actions in appliance and apparatus engineering.
- 400N Carrying capacity
Applications
Industrial
Contents
Handle, Cover washers, Cheese head screws (M3x8/M4x12/M5x12) and Washers.
Technical Specifications
External Height - Imperial
1.26"
External Diameter - Imperial
0.31"
External Width - Imperial
0.31"
Handle Material
Steel
Product Range
-
External Height - Metric
32mm
External Diameter - Metric
8mm
External Width - Metric
8mm
Handle Type
Round
Technical Docs (1)
Alternatives for 270.2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05791