Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.428 ($0.4708) |
| 100+ | $0.362 ($0.3982) |
| 500+ | $0.308 ($0.3388) |
| 1000+ | $0.271 ($0.2981) |
| 2500+ | $0.256 ($0.2816) |
| 5000+ | $0.251 ($0.2761) |
Price for:Each
Minimum: 10
Multiple: 10
$4.28 ($4.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No27RT250425Copy
Order Code5140155
External Diameter18.3mm
Grip Range Min0.5mm
Grip Range Max5.5mm
Overall Length13.3mm
External Depth2.5mm
Mounting Hole Dia6.35mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
18.3mm
Grip Range Max
5.5mm
External Depth
2.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
0.5mm
Overall Length
13.3mm
Mounting Hole Dia
6.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.554