Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3643
Order Code2503743
Also Known AsGTIN UPC EAN: 5018341036430
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.100 ($13.310) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.10 ($13.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M8 x 1.25 Thread size
- Length: 15mm
- External diameter: 11mm; head diameter: 14.3mm
- For material thicknesses: 1.0 - 2.5mm
Technical Specifications
External Diameter
11mm
Grip Range Max
2.5mm
External Depth
8mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
1mm
Overall Length
15mm
Mounting Hole Dia
11mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027