Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER
Manufacturer Part No983Copy
Manufacturer Standard Lead Time7 weeks
Order Code2503742
Also Known AsGTIN UPC EAN: 5018341009830
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.260 ($31.086) |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$28.26 ($31.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No983Copy
Manufacturer Standard Lead Time7 weeks
Order Code2503742
Also Known AsGTIN UPC EAN: 5018341009830
Technical Datasheet
External Diameter9mm
Grip Range Min1.5mm
Grip Range Max2.5mm
Overall Length13.5mm
External Depth6mm
Mounting Hole Dia9mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M6 x 1.0 Thread size
- Length: 13.5mm
- External diameter: 9mm; head diameter: 12.3mm
- For material thicknesses: 1.0 - 2.5mm
Technical Specifications
External Diameter
9mm
Grip Range Max
2.5mm
External Depth
6mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
1.5mm
Overall Length
13.5mm
Mounting Hole Dia
9mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05