Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No982
Order Code2503740
Also Known AsGTIN UPC EAN: 5018341009823
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.040 ($31.944) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$29.04 ($31.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M5 x 0.8 Thread size
- Length: 11.5mm
- External diameter: 7mm; head diameter: 10.3mm
- For material thicknesses: 1.5 - 2.5mm
Technical Specifications
External Diameter
7mm
Grip Range Max
2.5mm
External Depth
5mm
Fastener Material
Aluminium
Grip Range Min
1.5mm
Overall Length
11.5mm
Mounting Hole Dia
7mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04