Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.610 ($39.171) |
| 5+ | $29.840 ($32.824) |
| 10+ | $29.040 ($31.944) |
| 25+ | $27.600 ($30.360) |
| 50+ | $26.940 ($29.634) |
Product Information
Product Overview
This MP015405 100-pack of M3 Press-In Thru Threaded Brass Inserts is designed to provide durable, reusable threads in plastic components where strength, precision, and lightweight construction are essential. Manufactured from high-quality brass with a passivated finish, these inserts offer excellent corrosion resistance and mechanical reliability. Ideal for use in enclosures, electronics, and 3D-printed parts, these inserts are a lead-free alternative to stainless steel, supporting environmentally responsible and RoHS-compliant designs. The blind-end design prevents plastic intrusion during installation, ensuring clean, undamaged threads for optimal performance.
- Delivers excellent strength, thermal conductivity, and wear resistance for long-lasting performance.
- A safer, eco-friendly alternative to stainless steel inserts — suitable for health- and safety-conscious designs.
- Enhances corrosion resistance and surface durability, even in demanding environments.
- Prevents molten plastic from entering the threads during installation, ensuring consistent fastening quality.
- Allows fasteners to pass completely through the insert when needed — ideal for multi-part assemblies.
- Suitable for plastic housings and compact designs where strength and weight efficiency are critical.
- Enables fast, simple assembly without requiring mould-in placement — perfect for post-moulding integration.
- Ideal for electronics, small appliances, plastic enclosures, 3D printed parts, and consumer products.
Applications
Electronics Design, Consumer Electronics, Automotive Systems, 3D Printing, Industrial Equipment, Medical Electronics
Technical Specifications
Brass
-
4.2mm
Multicomp Pro Threaded Inserts
M3
4.77mm
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate