Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.220 ($22.242) |
| 5+ | $18.580 ($20.438) |
| 10+ | $17.670 ($19.437) |
| 20+ | $17.460 ($19.206) |
| 50+ | $16.400 ($18.040) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$20.22 ($22.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 373P10.C.F is a M10 Ball and Socket Assembly made of mild steel with zinc-plated finish.
- Manufactured to DIN71802
- Features induction-hardened balls to resist wear
Applications
Maintenance & Repair
Technical Specifications
Fastener Material
Steel
Thread Size - Metric
M10
Thread Length
20mm
Product Range
-
Thread Size - Imperial
-
Ball Diameter
16mm
Push-Pull Force Max
200kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2