Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $138.870 ($152.757) |
| 5+ | $120.530 ($132.583) |
Price for:Each
Minimum: 1
Multiple: 1
$138.87 ($152.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No41250109
Order Code1177063
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric132mm
External Width - Metric257mm
External Depth - Metric217mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial5.2"
External Width - Imperial10.12"
External Depth - Imperial8.54"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
41250109 is an RCP 2500 RegloCard classic "L-shaped" control unit housing. It has an additional terminal compartment that allows the unit to be connected without opening the electronics installation compartment.
- Equipped with PG pre-punchings in the terminal compartment and in the rear wall of the enclosure
- A rear suspension ensures a secure hold on the wall
- Crystal-clear hinged lid with snap-in lock
- Clamping compartment can be sealed off
- Protection class IP65/NEMA 3/DIN EN 60529
- Colour: light grey similar to RAL 7035
- Temperature range from -30°C / 70°C
- Material ABS/PC, EPDM seal
- Dimension is 132.5mm x 217mm x 257mm (H x W x D)
Contents
Base, Hinged crystal-clear cover with snap-in lock mounted, Terminal compartment cover, Locking device, Blanking plug, Screws.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
132mm
External Depth - Metric
217mm
Body Colour
Grey
External Height - Imperial
5.2"
External Depth - Imperial
8.54"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
257mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
10.12"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898112