Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No27030300Copy
Manufacturer Standard Lead Time5 weeks
Order Code4744986
Your Part Number
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $295.840 ($325.424) |
Price for:Each
Minimum: 1
Multiple: 1
$295.84 ($325.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No27030300Copy
Manufacturer Standard Lead Time5 weeks
Order Code4744986
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialNylon
External Height - Metric72mm
External Width - Metric311mm
External Depth - Metric281mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 12
External Height - Imperial2.83"
External Width - Imperial12.24"
External Depth - Imperial11.06"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 27.03 03 00 is a LIMANDA 1 Handheld Enclosure made of polyamide. It is suitable for MCR, automation engineering and data acquisition applications.
- UL94V-2 Flammability rating
- 10¹²Ω (IEC 60093) Surface resistance
- -20 to 60°C Temperature range
- For installations and command devices mobile and stationary applicable
Applications
Test & Measurement, Automation & Process Control, Industrial
Contents
Clam-shell enclosure with top and base, Fixing domes, Seals, Border profile, 3x Cover flaps for interface garages, Screws and fixing material for front panel mounting.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
72mm
External Depth - Metric
281mm
Body Colour
Grey
External Height - Imperial
2.83"
External Depth - Imperial
11.06"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Nylon
External Width - Metric
311mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
12.24"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1