Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.740 ($82.214) |
Product Information
Product Overview
RDA2U is a network rack extender kit. It mounts equipment in your server rack up to four inches longer or shorter than the rack's mounting depth and increases your rack's storage capabilities. If using the 2U rack extender in a two-post installation, they can support a total weight load of 20lb. (9kg) and in a four-post installation, they can support a total weight load of 130lb. (59 kg). With this adapter kit, you can customize your server rack to support different mounting depths and consolidate your equipment into a single rack, eliminating the need to purchase different sized racks. The network rack extender kit can also help manage your cables. You can mount equipment four inches from the rails, to prevent cables from protruding from the rack. You can also mount equipment with high-density cabling to minimize the effects of cable strain and provide easier access to the cables. This product is backed by a 2-year warranty.
- TAA compliant server rack adapter bracket reduce or extend your racks mounting depth by 4"
- Two post installation network rack extender weight load of 20lb (9kg)
- Four post installation network rack extender weight load of 130lb (59kg)
- Includes cage nuts and screws for adapter and mounting rail
- Designed to mount equipment in front of the rail or behind the rail
Technical Specifications
2U
113mm
3.5"
-
90mm
Startech Recessed Racks
4.4"
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate