Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTEGO
Manufacturer Part No02700.0-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code2362319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $350.890 ($385.979) |
Price for:Each
Minimum: 1
Multiple: 1
$350.89 ($385.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No02700.0-00Copy
Manufacturer Standard Lead Time10 weeks
Order Code2362319
Technical Datasheet
Voltage Rating VAC240V
Output Power475W
External Height - Metric165mm
External Width - Metric100mm
External Depth - Metric128mm
External Height - Imperial6.5"
External Width - Imperial3.94"
External Depth - Imperial5.04"
Product Range-
Product Overview
The 02700.0-00 is a Semiconductor Fan Heater with ball bearing and light grey plastic housing. It has PTC resistor as heating element and heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The integrated thermostat is used to set the desired temperature.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Compact heater
- Clip fixing
- Temperature safety cut-out
Applications
Industrial
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
165mm
External Depth - Metric
128mm
External Width - Imperial
3.94"
Product Range
-
Output Power
475W
External Width - Metric
100mm
External Height - Imperial
6.5"
External Depth - Imperial
5.04"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85162991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1