Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF550M230FBCopy
Manufacturer Standard Lead Time8 weeks
Order Code2894325
Product RangeClimaSys CV
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $627.440 ($690.184) |
Price for:Each
Minimum: 1
Multiple: 1
$627.44 ($690.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCVF550M230FBCopy
Manufacturer Standard Lead Time8 weeks
Order Code2894325
Product RangeClimaSys CV
Technical Datasheet
Product RangeClimaSys CV
Enclosure Material-
Cooling Capacity-
External Height - Metric223mm
External Width - Metric223mm
External Depth - Metric90mm
External Height - Imperial8.78"
External Width - Imperial8.78"
External Depth - Imperial3.54"
Product Overview
NSYCVF550M230FB is a ClimaSys CVHD outdoor HD Fanbox without a grille and filter. It is certified by UL conforming to UL 508A, CSA conforming to CSA C22.2, Eco-design directive 2009/125/EC. It is used in outdoor heavy-duty applications.
- 550m3/h at 50Hz, 550m3/h at 60Hz free flow rate
- 230VAC +/- 10% rated supply voltage
- 230VAC 50/60Hz input voltage
- 72 to 88W absorbed power
- 0.3 to 0.4A 50Hz rated current
- 60dB noise level, ball bearing
- Dark grey (RAL 7016) colour, 350Pa flow rate 0m³/h max pressure
- Spring clamp terminal connection, IP55 grid, IP44 protection
- Ambient air temperature for operation from -40 to 65°C
Technical Specifications
Product Range
ClimaSys CV
Cooling Capacity
-
External Width - Metric
223mm
External Height - Imperial
8.78"
External Depth - Imperial
3.54"
Enclosure Material
-
External Height - Metric
223mm
External Depth - Metric
90mm
External Width - Imperial
8.78"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:84148080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2