Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC56F81000-EVKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3586895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $110.200 ($121.220) |
Price for:Each
Minimum: 1
Multiple: 1
$110.20 ($121.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC56F81000-EVKCopy
Manufacturer Standard Lead Time15 weeks
Order Code3586895
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMC56F81xxx
Core ArchitectureDSP
Core Sub-Architecture-
Silicon Core NumberMC56F81768
Kit ContentsDevelopment Board MC56F81768
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MC56F81000-EVK is an ultra-low-cost development platform for Digital Signal Controller MC56F81xxx MCU. Peripherals enable rapid prototyping, including a 6-axis digital accelerometer and magnetometer to create full eCompass capabilities, 6 buffered LEDs including PWM signals, 4 user LEDs, 4 user push_buttons for direct interaction, two OPAMP external feedback circuits, an SPI interfaced Flash memory, and a USB to UART bridge circuit.
- MC56F81768 MCU with DSP56800Ex core
- Form-factor compatible with the Arduino™ R3 pin layout
- ROM bootloader supporting SCI and LPIIC
- USB interface with micro-AB USB connector
- Virtual serial port
- Easy access to MCU input/output through Arduino™ R3 compatible I/O connectors
- FXOS8700CQ accelerometer and magnetometer
- On-board OpenSDA circuit that supports programming and debugging with CodeWarrior
- 14-pin JTAG port to connect with standalone programmer
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MC56F81xxx
Core Sub-Architecture
-
Kit Contents
Development Board MC56F81768
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
DSP
Silicon Core Number
MC56F81768
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034