Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $535.390 ($588.929) |
Product Information
Product Overview
RTK0ES1001C00001BJ is a Renesas solution starter kit for RX23E-B. It is an evaluation tool designed for sensor measurement using the RX23E-B 32-bit microcontroller (MCU). The kit includes an RX23E-B MCU evaluation board equipped with peripherals for sensor measurements and software that can be downloaded from our website. Analog characterization can be started immediately after purchasing the kit. This kit allows developers to shorten development time and bring their products to market faster. The RX23E-B microcontroller with an integrated high-precision analogue front-end (AFE) is ideal for industrial sensor equipment. Equipped with a high-speed 24-bit delta-sigma A/D converter with a maximum data rate of 125kSPS and a 16-bit D/A converter, this 32-bit MCU achieves high-speed and high-precision sensor measurement, calculation, control, and communication on a single chip.
- Board outline is 140mm × 135mm, 1.6mm board thickness
- Layer construction is 4-layer (signal – GND - power supply - signal)
- Equipped with an RX23E-B 32-bit MCU with software prepared for evaluation
- Easy evaluation with QE for AFE, RS-485 with CAN driver IC
- Sample program for load cell measurement by AC excitation
- E2 emulator or E2 emulator Lite (sold separately) can be directly connected
- Software development is possible using only a USB power supply
- Plug-in terminal block for analogue input and miniature thermocouple connector
- Equipped with two Pmod terminals
Technical Specifications
Renesas
RX
-
Solution Starter Kit RX23E-B
No SVHC (25-Jun-2025)
32bit
-
RX23E-B
RX Family, RX200 Series, RX23E-B Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate