Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.790 ($31.669) |
| 5+ | $25.190 ($27.709) |
Product Information
Product Overview
The 410-330 from Digilent is a Pmod JSTK2 two-axis joystick. The Digilent Pmod JSTK2 is a versatile user input device that can be easily incorporated into a wide variety of projects. With a two-axis joystick on a centre button, a trigger button and a programmable RGB LED capable of 24-bit colour, the Pmod JSTK2 is ideally suited for Digilent microcontroller or FPGA-based projects that require proportional control from the user, such as robotic applications.
- Factory calibrated two-axis resistive joystick
- Centre joystick button
- Trigger-style pushbutton
- 24bit RGB LED
- 6-pin Pmod connector with SPI interface
- Follows Pmod interface specification Type 2
Applications
Embedded Design & Development
Contents
Pmod JSTK2, Plastic motion limiter.
Technical Specifications
2-axis Joystick Pmod
Pmod Compatible Evaluation & Developments Host Boards
-
Microchip
Pmod JSTK2, Plastic Motion Limiter & Custom Antistatic Pmod Packaging
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate