Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGILENT
Manufacturer Part No410-310Copy
Manufacturer Standard Lead Time6 weeks
Order Code2528810
Your Part Number
127 total stock globally
Need more?
127 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.740 ($65.714) |
Price for:Each
Minimum: 1
Multiple: 1
$59.74 ($65.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-310Copy
Manufacturer Standard Lead Time6 weeks
Order Code2528810
Technical Datasheet
Kit Application TypeInterface
Accessory TypeHigh-Speed Isolated Communication Module
For Use WithEmbedded Systems/Development Boards
Application Sub TypeRS485 Transceivers
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2582E
Kit ContentsEval Board ADM2582E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Pmod RS485 is a high-speed communication module powered by the Analog Devices ADM582E. By communicating with the device via UART, users can take advantage of the RS485 communication protocol with speeds up to 16 Mbps.
- Isolated RS-485/RS-422 interfaces for use in noisy environments
- 16Mbps maximum data rate
- Connect up to 256 nodes on one bus
- Differential half or full-duplex communication
- Thermal shutdown and ±15kV ESD protection
- 6-pin Pmod connector with UART interface
- Library and example code available in the resource centre
Contents
Pmod RS485, Custom antistatic Pmod packaging.
Technical Specifications
Kit Application Type
Interface
For Use With
Embedded Systems/Development Boards
Silicon Manufacturer
Analog Devices
Kit Contents
Eval Board ADM2582E
SVHC
No SVHC (21-Jan-2025)
Accessory Type
High-Speed Isolated Communication Module
Application Sub Type
RS485 Transceivers
Silicon Core Number
ADM2582E
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525