Print Page
Image is for illustrative purposes only. Please refer to product description.

15 total stock globally
10 more incoming. You can reserve stock now
15 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.400 ($13.640) |
Price for:Each
Minimum: 1
Multiple: 1
$12.40 ($13.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0446
Order Code3769934
Technical Datasheet
Accessory TypeMP2636 Power Booster & Charger Module
For Use WithLithium Batteries
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MP2636 power booster & charger module is highly-integrated, flexible switch-mode battery charger with system power path management, designed for single-cell Liion or Li-Polymer batteries used in a wide range of portable applications. It is really simple to use, once you plug a lipo battery, it will work like a power bank. When there is an external power supply from VIN, it will charge the battery automatically, and the CHG led will light up; when there is no external power, only battery on battery port, the Boost will be ON.
- Charge mode input voltage (VIN): 4.5-6.0V
- Boost mode output voltage (VOUT): 5V
- Suitable for battery voltage: 4.2V (3.7V lithium battery full of 4.2V)
- Charge mode maximum charge current: 2.5A, boost mode maximum output current: 2.5A
- Switching frequency of 600KHz
- Charging mode efficiency <gt/> 90%
- Boost mode efficiency:<gt/> 90%
- Support battery overcharge protection
- Temperature protection: more than 150⁰C, automatic power failure
- Size: 35 x 30mm/ 1.38 x 1.18inches
Technical Specifications
Accessory Type
MP2636 Power Booster & Charger Module
Product Range
-
For Use With
Lithium Batteries
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013