Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.320 ($88.352) |
Price for:Each
Minimum: 1
Multiple: 1
$80.32 ($88.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2767
Order Code2858069
Technical Datasheet
Accessory TypeOzone 2 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Ozone 2 Click board™ an Ozone detection (O3) sensor based on the MQ131 gas sensor. This gas sensor has a sensitive layer made of SnO2 which changes its resistance when exposed to ozone. The sensor is able to sense O3 concentration in the range of 10ppm to 1000ppm. The Click board™ is also equipped with a trimmer potentiometer, used to adjust the sensitivity and offset of the MQ131 sensor. It can be used in different Ozone concentration detectors for air quality control or for gas leak detection.
- Accurate 22bit ADC and a high quality O3 sensor protected by a stainless mesh
- Analogue and SPI interface
- Compatible with mikroBUS
Technical Specifications
Accessory Type
Ozone 2 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023