Print Page
Image is for illustrative purposes only. Please refer to product description.

20 total stock globally
Need more?
20 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.180 ($2.398) |
Price for:Each
Minimum: 1
Multiple: 1
$2.18 ($2.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0213Copy
Order Code4829801
Technical Datasheet
Accessory TypeMicro Switch
For Use WithIndustrial Automation and DIY Projects
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0213 is a sensitive, stable lever microswitch-5A/250V for industrial automation and DIY projects, useful as a bumper sensor or tamper switch. This is a very sensitive and stable lever switch which is commonly used in industrial automation projects. But in your DIY projects or robots, this is also great for detecting objects. It can be used as a bumper sensor which is simple to wire and attach to objects. This sensor is commonly found in DIY 3D printers. Another popular application is to be used as a tamper switch in a security system.
- Ratings: 5A 125V AC/ 3A 250V AC
- Actuator: hinge lever
- Operating temperature range from -25°C to 85°C
Technical Specifications
Accessory Type
Micro Switch
Product Range
-
For Use With
Industrial Automation and DIY Projects
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01