Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.570 ($24.827) |
| 5+ | $22.520 ($24.772) |
Product Information
Product Overview
LED Driver 3 click is an RGB LED driver capable of driving RGB LEDs with up to 30mA per segment via the digital I2C interface. It comes with an RGB LED on-board and is capable of displaying a palette of 32768 colours. It features an integrated circuit with three independent LED driver sections and a programmable gradual dimming control which gives a smooth dimming effect. Heat dissipation is taken to the minimum, due to a fact that the used driver IC works with up to 94% efficiency. LED Driver 3 click can be used in colour backlight displays, backlit computer keyboards and mice, colour-coded signalization and in many decorative coloured lighting applications.
- On-board NCP5623B triple output RGB LED driver
- I2C interface
- Input voltage of 3.3V or 5V
Technical Specifications
Led Driver 3 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate