Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.950 ($45.045) |
Product Information
Product Overview
MIKROE-6078 is a IPS Display 2 Click compact add-on board that displays high-resolution graphics in embedded applications. This board features the ER-TFT1.54-2, a 1.54" TFT LCD display from EastRising Technology, and uses the ST7789V2 controller for 262K colour output. The display offers a 240x240 pixel resolution, operates through a 3-wire SPI interface, and includes additional control signals for precise display management. Its small form factor and high-resolution output make it suitable for various projects, including handheld devices, smart displays, and panels requiring clear visual output. IPS Display 2 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
IPS Display 2 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate