Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.300 ($81.730) |
Product Information
Product Overview
Hz to V 2 Click board™ device that can convert input frequency of the signal with virtually any wave shape to a DC voltage output with a level proportional to the input frequency. It features a specialized IC labelled as VFC32KU which has a good linear response and temperature stability. By applying a signal with the frequency up to 120KHz on its input the Click board™ will generate a DC voltage up to 3.3V. The IC is supplied by a dual-voltage boost DC/DC converter IC which provides the power supply of ±15V required for the VFC32KU IC operation. It can be used in instrumentation, industrial and automation markets. It is well suited for use in A/D conversion, long-term integration, frequency to voltage conversion, RPM measurement, capacitance measurement, frequency demodulation and similar applications.
- 3.3V input voltage
- Good temperature stability
- GPIO interface
- On-board high-precision trimmer potentiometer
Technical Specifications
Hz To V 2 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate