Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.090 ($19.899) |
| 5+ | $18.050 ($19.855) |
Product Information
Product Overview
MIKROE-6045 is a Haptic 4 Click compact add-on board that enables precise haptic feedback in various electronic projects. This board features the DA7280, a haptic driver designed to drive LRA and ERM actuators from Renesas. The DA7280 boasts a differential output drive and continuous motion sensing for calibration-free operation, coupled with wide-band support to leverage the capabilities of modern LRAs. It supports six independent haptic sequences activated directly via mikroBUS™ pins or externally through I2C or PWM signals, offering extensive flexibility for haptic configuration. Ideal for enhancing user experience in wearables, electronic peripherals, automotive interfaces, industrial controls, and AR/VR controllers, this Click board™ opens new possibilities for interactive and tactile-responsive technology. Haptic 4 Click is fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard.
- Comes with mikroSDK open-source libraries, offering unparalleled flexibility for evaluation
- ERM/LRA motor drive
- Automatic closed-loop LRA resonant frequency tracking
- Differential output drive architecture
- Wideband operation
- Flexible haptic configuration and diagnostics feature
- External control option (I2C, PWM or GPIO)
- GPIO, I2C, PWM interface
- Click board size S is 28.6 x 25.4mm
- 3.3V or 5V input voltage
Technical Specifications
Haptic 4 Click Add-On Board
-
MikroE mikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate