Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $52.120 ($57.332) |
Price for:Each
Minimum: 1
Multiple: 1
$52.12 ($57.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2779
Order Code2858064
Technical Datasheet
Accessory Type2x20W Amp Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
2 x 20W Amp Click board™ carries the MAX9744 stereo class D audio power amplifier. This click brings the Class AB sound performance with Class D efficiency. The perfect combination for speakers. It also offers 64 step volume control, single-supply operation, adjustable gain and industry-leading click and pop suppression. Typical used at battery powered devices, mobile phones and portable sound systems.
- 3.3V and 5V input voltage
- I2C interface
Technical Specifications
Accessory Type
2x20W Amp Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03