Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR1146Copy
Manufacturer Standard Lead Time18 weeks
Order Code4457350
Also Known AsGTIN UPC EAN: 6959420925131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $274.870 ($302.357) |
Price for:Each
Minimum: 1
Multiple: 1
$274.87 ($302.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR1146Copy
Manufacturer Standard Lead Time18 weeks
Order Code4457350
Also Known AsGTIN UPC EAN: 6959420925131
Technical Datasheet
Silicon ManufacturerIntel
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberN100
Silicon Family NameAlder Lake-N
Kit Contents64bit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR1146 is a LattePanda Mu, a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements.
- Small but powerful, card-sized 69.6 x 60mm
- Flexibility in performance and energy
- Intel processor N100 (Up to 3.4GHz, 4-core, 4-thread)
- Onboard 8GB 4800MHz LPDDR5 memory with IBECC supported
- 64GB eMMC 5.1 storage
- Configurable TDP: 6W to 35W
- Multiple OS support: Windows 10, Windows 11, Ubuntu
- Expansion pins: 3 HDMI/displayPort, 8 USB 2.0, up to 4 USB 3.2, 9 PCIe 3.0 lane, 2 SATA 3.0, 64 GPIO
- Open-source Design Files (KiCAD) of carrier boards
- 9 to 20V power and environment: 0 to 60°C, 0 to 80% relative humidity
Contents
LattePanda Mu module and user guide
Technical Specifications
Silicon Manufacturer
Intel
Core Sub-Architecture
-
Silicon Family Name
Alder Lake-N
Kit Contents
64bit
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
N100
For Use With
Development Board N100, LattePanda Mu Compute Module, Lite Carrier Board, Active Cooler
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04