Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $54.990 ($60.489) |
Product Information
Product Overview
Long distance ranging time-of-flight sensor expansion board based on VL53L1X for STM32 Nucleo. The X-NUCLEO-53L1A1 is an expansion board for the NUCLEO-F401RE and NUCLEO-L476RG development boards. It provides a complete evaluation kit allowing anyone to learn, evaluate and develop their applications using the VL53L1X ToF, long-distance ranging sensor technology. The X-NUCLEO-53L1A1 expansion board is delivered with a cover glass holder in which three different spacers of 0.25, 0.5 and 1mm height can be fitted below the cover glass to simulate various air gaps.
- VL53L1X Time-of-Flight (ToF), long-distance ranging sensor module
- Accurate absolute ranging distance, independent of the reflectance of the target
- Two different cover windows
- Two VL53L1X breakout boards
- Compatible with STM32 Nucleo board family
- Equipped with Arduino™ UNO R3 connector
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
STM32
Expansion Board VL53L1X
No SVHC (25-Jun-2025)
-
VL53L1X
NUCLEO-F401RE & NUCLEO-L476RG Development Board
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate