Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.460 ($12.606) |
| 5+ | $11.320 ($12.452) |
Product Information
Product Overview
410-126 is a Pmod SSD seven-segment display module. Users can toggle through GPIO signals which digit is currently on at a rate of 50Hz or greater to achieve persistence-of-vision to give the effect of both digits being lit up simultaneously. The PmodSSD utilizes a common cathode configuration to display a variety of LED segment combinations. The ten segment combinations corresponding to digits 0 - 9 are generally the most useful, although other custom combinations can also be created. The PmodSSD communicates with the host board via the GPIO protocol. A logic level high signal on a particular anode will light up that respective segment on whichever digit is currently enabled. Users are able to select a particular digit by driving the Digit Selection pin (C) to a logic high or low voltage.
- Two-digit high-brightness seven-segment display
- Easily view a counter or timer
- Common cathode configuration
- Small PCB size for flexible designs (2.5cm × 4.30cm)
- Two 6-pin Pmod connectors with GPIO interfaces
- Follows Digilent Pmod interface specification type 1
Contents
Pmod SSD, Custom antistatic Pmod packaging.
Notes
Pmod SSD has two separate 6-pin headers.
Technical Specifications
-
-
-
Digilent PmodSSD Peripheral Module Board
No SVHC (21-Jan-2025)
-
-
Digilent System Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate