Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.410 ($32.351) |
Product Information
Product Overview
CY8CKIT-141 PSoC™ 4 BLE SMA module is an easy-to-use solution for designing and testing complete Bluetooth Low Energy systems. The module features a PSoC™ 4 BLE device, two crystals for the antenna matching network, an SMA connector for external antennas and RF testers, and other passives, while providing access to all GPIOs of the device. The module can be plugged into the CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit or can be used standalone with an external programmer like the CY8CKIT-002 MiniProg3 (sold separately). PSoC 4 BLE is an ARM® Cortex®-M0 based single-chip solution that integrates programmable analogue front ends and digital peripherals, the CapSense® technology for touch sensing, and a Bluetooth® Low Energy or Bluetooth Smart radio.
Technical Specifications
Cypress
Cortex-M0
PSOC 4
BLE SMA Module CY8C4247LQI-BL483
No SVHC (25-Jun-2025)
ARM
CY8C4247LQI-BL483
Cypress CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate