Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33,526.410 ($36,879.051) |
Product Information
Product Overview
CK-V7-VC7215-G is an AMD Virtex™ 7 FPGA VC7215 characterization kit. This Kit provides the hardware environment for characterizing and evaluating 80 GTH (13.1Gbps) transceivers of the on-board Virtex 7 V690T FPGA. The VC7215 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado design suite. Each GTH Quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a Samtec BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high speed test equipment. Each BullsEye connector handles a full GTH Quad, four transmit/receive pairs as well as the two independent reference clocks, enabling the highest level of flexibility in testing custom applications.
- HW environment for characterizing, evaluating 80 GTH(13.1Gbps) transceivers on Virtex 7 V690T FPGAs
- Hardware, design tools, IP, and pre-verified reference designs
- Integrated Bit Error Ratio Test (IBERT) reference design
- System ACE™ SD controller
- Expand I/O with 3 FPGA Mezzanine Card (FMC) interface
- BullsEye connector supporting a full GTH quad, with four transmit/receive pairs
- Twenty Samtec BullsEye connector pads for the GTH transceivers and reference clocks
- Two pairs of differential MRCC inputs with SMA connectors
- Virtex 7 XC7VX690T-3FFG1927E FPGA: 693120 logic cells, 3600 DSP slices, 52920Kb memory
- 80 GTH 13.1 Gb/s transceivers and 1000 I/O pins
Contents
VC7215 evaluation board, Samtec Bullseye cable with 10 standard SMAs, Cables & power supply, Full seat Vivado™ Design Suite: design edition, Superclock-2 module multiple frequencies.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex-7
-
Eval Board XC7VX690T-3FFG1927E, Samtec Bullseye Cable, Vivado® Design Suite, Superclock-2 Module
No SVHC (15-Jan-2018)
-
FPGA
XC7VX690T-3FFG1927E
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate