Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $206.340 ($226.974) |
Product Information
Product Overview
The LCMXO2280C-B-EVN MachXO breakout board evaluation kit is a simple, low cost board that provides convenient access to densely spaced I/Os. It is an easy to use platform for evaluating and designing with the MachXO2280 PLD. The MachXO2280 PLD offers the benefits of increased system integration by providing over 27Kbits of embedded memory, two built in PLLs, high performance LVDS I/Os and a low power sleep mode, all in a single device. Each I/O on the device is connected to 100mil header holes. By adding test probes, jumper wires or pin headers to the board, we can easily evaluate function and performance through the SysIO buffers of the MachXO2. This board is a 3 x 3inch form factor and features a USB mini B connector for power and programming, an LED array and prototype area.
- LCMXO22800C-FTN256C device
- Pre programmed hardware test program
- 1 x 8 expansion header landing for JTAG
- 40 hole prototype area
- USB mini B Connector (Program/Power)
- JTAG header landing
- Eight LEDs
- 3.3V supply rail
Applications
Communications & Networking
Contents
MachXO breakout board, USB mini cable for power and programming, Quick start instructions, Preloaded demonstration design.
Warnings
Static electricity can shorten the lifespan of electronic components. Please handle the kit components appropriately. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Store the evaluation board in the packaging provided. Metal USB housing needs to be touch to equalize voltage potential between user and the board.
Technical Specifications
Lattice Semiconductor
MachXO
CPLD
Evaluation Board for LCMXO2280C-3FTN256C PLD, USB Cable, User Guide
No SVHC (25-Jun-2025)
-
CPLD
LCMXO2280C-3FTN256C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate