Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10,167.460 ($11,184.206) |
Product Information
Product Overview
ADS8-V3EBZ carrier card was developed to support the evaluation of Analog Devices high speed data converters with serial line rates up to 16Gbps. The ADS8-V3 is an intended to be used only with specified Analog Devices evaluation boards. It is not intended to be used as a general purpose development platform and no support is available for standalone operation. The ADS8-V3 may contain hardware features not fully productized or supported by our default customer evaluation configurations. When connected to a specified Analog Devices high speed converter evaluation board, the ADS8-V3EBZ works as a data generation and acquisition board. Designed to support the highest speed JESD204B converters, the FPGA on the ADS8-V3EBZ acts as the data and control interface.
- Xilinx Kintex UltraScale XCKU040-3FFVA1156E FPGA
- Twenty (20) 16.375Gbps transceivers supported by one (1) FMC+ connector
- Dual-bank DDR4 SDRAM
- Simple USB 3.0 serial port interface
- One (1) micro SD card is included for high speed converter evaluation board support
- One (1) FMC+ connector
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Xilinx
Kintex UltraScale+
-
Controller Board XCKU040-3FFVA1156E
No SVHC (04-Feb-2026)
-
FPGA
XCKU040-3FFVA1156E
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate