Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $96.740 ($106.414) |
Product Information
Product Overview
DM330026 is a dsPIC33EP128GS808 development board. It consists of 80-pin microcontroller for operating on a standalone basis or interfacing with CAN/LIN/J2602 PICtail™ (Plus) daughter board. In the standalone mode, the board can be used for verifying the peripheral functionality. The board contains single order RC filters to emulate power supply functionality in open or closed loop mode along with ADC and PWM peripherals. The power supply transient behaviour can also be simulated on the board. While interfacing with the PICtail™ (Plus) daughter board, the board can be used for dual channel CAN or LIN communication, without using the Explorer 16 board.
- Board can be powered with a standard 9V adapter or through Mini-USB
- Board can be programmed with standard Microchip programming tools via RJ11 or PICKIT3 interface
- Board contains LEDs, switch, configurable connectors and potentiometers for easy development
Technical Specifications
Microchip
DSPIC33EP
dsPIC33
dsPIC33EP128GS808 Development Board
No SVHC (04-Feb-2026)
16bit
dsPIC
DSPIC33EP128GS808
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate